Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SSOP Tape
California Eastern Laboratories PS9817A-1-AX technical specifications.
| Package/Case | SSOP |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Power Dissipation | 40mW |
| Propagation Delay | 75ns |
| RoHS | Compliant |
No datasheet is available for this part.