
The PS9817A-1-F3-AX is a single-channel DC isolator from California Eastern Laboratories. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a maximum output voltage of 7V and an output current of 25mA. It also has a power dissipation of 40mW and a propagation delay of 75ns. The PS9817A-1-F3-AX is a lead-free device with a package type of SSOP.
California Eastern Laboratories PS9817A-1-F3-AX technical specifications.
| Package/Case | SSOP |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Power Dissipation | 40mW |
| Propagation Delay | 75ns |
| RoHS | Compliant |
No datasheet is available for this part.