
The PS9817A-2-AX is a dual operational amplifier from California Eastern Laboratories. It features a maximum output voltage of 7V and an output current of 25mA. The device is packaged in a surface mount SSOP package and has a maximum power dissipation of 40mW. The op-amp operates over a temperature range of -40°C to 85°C and has a propagation delay of 75ns. It is designed for use in DC input applications with an isolation voltage of 2.5kV.
Sign in to ask questions about the California Eastern Laboratories PS9817A-2-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories PS9817A-2-AX technical specifications.
| Package/Case | SSOP |
| Forward Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Power Dissipation | 40mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS9817A-2-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
