Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 15MBps, SSOP-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the California Eastern Laboratories PS9821-1-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories PS9821-1-AX technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| Fall Time | 0.005us |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS9821-1-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.