2-channel optocoupler with 2.5kV isolation voltage, designed for high-speed data transmission at 15Mbps. Features a maximum output voltage of 7V and is housed in a compact SSOP-8 package. This lead-free and RoHS-compliant component ensures reliable signal isolation in electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the California Eastern Laboratories PS9821-2-F3-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories PS9821-2-F3-AX technical specifications.
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Output Voltage | 7V |
| Number of Channels | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS9821-2-F3-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.