The PS9821-2-F4-AX is a unidirectional optocoupler from California Eastern Laboratories, packaged in an SSOP-8 format. It features a propagation delay of 75ns and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and available in tape and reel packaging.
California Eastern Laboratories PS9821-2-F4-AX technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| Fall Time | 0.005us |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS9821-2-F4-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.