The PS9821-2-V-AX is a unidirectional optocoupler from California Eastern Laboratories, packaged in an SSOP-8 package. It has a maximum operating temperature range of -40°C to 85°C and a maximum power dissipation of 40mW. The device has a propagation delay of 75ns and a fall time of 0.005us. It is RoHS compliant and available in a rail/Tube packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the California Eastern Laboratories PS9821-2-V-AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories PS9821-2-V-AX technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| Fall Time | 0.005us |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS9821-2-V-AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.