The PS9822-1-F3-N-AX is a unidirectional DC switch from California Eastern Laboratories. It features a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The device has a maximum power dissipation of 40mW and a propagation delay of 700ns. It is available in an SSOP package, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Direction | Unidirectional |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Packaging | Tape and Reel |
| Propagation Delay | 700ns |
| Radiation Hardening | No |
| RoHS | Compliant |