Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS9822-1-L-AX technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| Forward Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Propagation Delay | 700ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Turn-On Delay Time | 700ns |
| RoHS | Compliant |
No datasheet is available for this part.