Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SSOP T/R
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS9822-2-N-AX technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Packaging | Tape and Reel |
| Propagation Delay | 700ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.