Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin SSOP T/R
California Eastern Laboratories PS9851-1-F3-AX technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| Fall Time | 0.004us |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.