The PS9851-2-AX is a unidirectional DC input diode with a 0.004us fall time. It features a SSOP package and operates between -40°C and 100°C. The device is designed for use in applications where high-speed switching is required, with a maximum power dissipation of 600mW. The PS9851-2-AX is packaged in tape and reel format for easy handling and installation.
California Eastern Laboratories PS9851-2-AX technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| Fall Time | 0.004us |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.