The PS9851-2-V-AX is a unidirectional DC input switch with a push-pull output. It features a fast fall time of 0.004us and a maximum power dissipation of 600mW. The device is packaged in a surface-mount SSOP package, suitable for tape and reel packaging. It operates over a temperature range of -40°C to 100°C.
California Eastern Laboratories PS9851-2-V-AX technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| Fall Time | 0.004us |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.