High Noise Reduction, 15 Mbps CMOS Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Forward Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 2mA |
| Output Type | PUSH-PULL |
| Propagation Delay | 60ns |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |