The PS9905-Y-AX diode from California Eastern Laboratories is a unidirectional device with a maximum operating temperature of 110°C and a maximum power dissipation of 250mW. It is packaged in tape and reel format. The diode has a propagation delay of 150ns and a fall time of 0.05us. It is designed for DC input and is lead free. The device operates within a temperature range of -40°C to 110°C.
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories PS9905-Y-AX technical specifications.
| Direction | Unidirectional |
| Fall Time | 0.05us |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.