Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin LSDIP Cut Tape
California Eastern Laboratories PS9905-Y-V-AX technical specifications.
| Direction | Unidirectional |
| Fall Time | 0.05us |
| Input Type | DC |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.