California Eastern Laboratories PS9924-Y-AX technical specifications.
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 0.005us |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 25mA |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories PS9924-Y-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.