
Trans GP BJT NPN 12V 0.1A 6-Pin SOT-363
Checking distributor stock and pricing after the page loads.
California Eastern Laboratories UPA801T-A technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 20V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |