Trans GP BJT NPN 12V 0.1A 6-Pin SOT-363 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the California Eastern Laboratories UPA801T-T1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories UPA801T-T1-A technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Voltage (VCEO) | 12V |
| Emitter Base Voltage (VEBO) | 3V |
| Frequency | 4.5GHz |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Frequency | 4.5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Power | 200mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPA801T-T1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
