
Trans GP BJT NPN 10V 0.065A 6-Pin Ultra Small SMT T/R
California Eastern Laboratories UPA802T-T1-A technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 20V |
| Max Collector Current | 65mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
