Prescaler 5V 1/2 3000MHz 8-Pin SSOP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the California Eastern Laboratories UPB1508GV-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5.5V |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPB1508GV-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.