UPB1509 Series 5 V 1 GHz 5.3 mA Bipolar Digital Integrated Circuit - SSOP-8
California Eastern Laboratories UPB1509GV-E1-A technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 5uA |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPB1509GV-E1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.