UPB1510 Series 5.5 V 14 mA 3 GHz Input Divide by 4 Prescaler IC - SSOP-8
California Eastern Laboratories UPB1510GV-E1-A technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Supply Current | 15uA |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPB1510GV-E1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.