The UPC1678GV-A is a single-channel amplifier from California Eastern Laboratories, packaged in a surface mount SO package. It operates over a temperature range of -40°C to 85°C and is powered by a 4.5-5.5V supply. The amplifier has a maximum power dissipation of 330mW and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| RoHS | Compliant |