The UPC1678GV-E1 is a single-channel amplifier from California Eastern Laboratories, packaged in a surface-mount SO package. It operates within a temperature range of -45°C to 85°C and is powered by a 5V supply voltage. The amplifier can handle a maximum power dissipation of 360mW and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 360mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |