
RF Amp Chip Single GP 6V 4-Pin(3+Tab) SOT-143
California Eastern Laboratories UPC1688G-A technical specifications.
| Package/Case | SOT-143 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
