The UPC2712TB-E3 is a single-channel amplifier from California Eastern Laboratories, packaged in the SOT-363 surface mount package. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device can dissipate up to 200mW of power and is available in tape and reel packaging.
California Eastern Laboratories UPC2712TB-E3 technical specifications.
| Package/Case | SOT-363 |
| Frequency | 2.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for California Eastern Laboratories UPC2712TB-E3 to view detailed technical specifications.
No datasheet is available for this part.