UPC2745 Series 3.3 V 2.7 GHz Silicon Monolithic Integrated Circuit -Minimold-6
California Eastern Laboratories UPC2745TB-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 2.7GHz |
| Gain | 12dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 6dB |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Dissipation | 270mW |
| Radiation Hardening | No |
| Supply Current | 7.5mA |
| RoHS | Compliant |
No datasheet is available for this part.