UPC2745 Series 3.3 V 2.0 GHz MMIC Wideband Amplifier - SOT-363
Sign in to ask questions about the California Eastern Laboratories UPC2745TB-E3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories UPC2745TB-E3-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 2.7GHz |
| Gain | 12dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 5.7dB |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Dissipation | 270mW |
| Radiation Hardening | No |
| Supply Current | 7.5mA |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPC2745TB-E3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.