The UPC2746TB-A from California Eastern Laboratories is a surface mount single channel RF amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 2.7V to 3.3V and has a maximum power dissipation of 270mW. The amplifier is packaged in a SOT-363 case and is available on tape and reel.
Sign in to ask questions about the California Eastern Laboratories UPC2746TB-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories UPC2746TB-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Dissipation | 270mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPC2746TB-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.