
The UPC2746TB-E3 is a single-channel amplifier from California Eastern Laboratories. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device has a maximum power dissipation of 270mW and is powered by a 2.7V to 3.3V supply voltage. It is available in a SOT-363 package and is packaged on tape and reel.
California Eastern Laboratories UPC2746TB-E3 technical specifications.
| Package/Case | SOT-363 |
| Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Dissipation | 270mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.