
The UPC2746TB-E3-A is a surface mount amplifier from California Eastern Laboratories, packaged in a SOT-363 case. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 270mW. The device is lead free and has a noise figure of 4dB. It is available in tape and reel packaging and is suitable for use in applications requiring a gain of 19dB at frequencies up to 1.5GHz.
Sign in to ask questions about the California Eastern Laboratories UPC2746TB-E3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories UPC2746TB-E3-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 1.5GHz |
| Gain | 19dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Dissipation | 270mW |
| Radiation Hardening | No |
| Supply Current | 7.5mA |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPC2746TB-E3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.