The UPC2747TB-E3 is a surface mount amplifier from California Eastern Laboratories with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.3V and a minimum supply voltage of 2.7V. The amplifier is packaged in a SOT-363 package and is mounted on the surface of a printed circuit board. It can dissipate a maximum of 200mW of power and is available on a tape and reel for easy handling.
California Eastern Laboratories UPC2747TB-E3 technical specifications.
| Package/Case | SOT-363 |
| Frequency | 1.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.