The UPC2747TB-E3-A is a surface mount amplifier from California Eastern Laboratories. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.3V. The amplifier has a gain of 14dB and a noise figure of 3.3dB. It is available in a SOT-363 package and is supplied on tape and reel. The device is not radiation hardened and has a power dissipation of 200mW.
California Eastern Laboratories UPC2747TB-E3-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 1.8GHz |
| Gain | 14dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 3.3dB |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| P1dB | 5dBm |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPC2747TB-E3-A to view detailed technical specifications.
No datasheet is available for this part.