RF Amp Single GP 2900MHz 3.3V 6-Pin SOT-363 Embossed T/R
California Eastern Laboratories UPC2749TB-E3-A technical specifications.
| Package/Case | SO |
| Frequency | 2.9GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPC2749TB-E3-A to view detailed technical specifications.
No datasheet is available for this part.