UPC2758 Series 3.3 V 2 GHz 19 dB Surface Mount MMIC Down Converter - SOT-363
Sign in to ask questions about the California Eastern Laboratories UPC2758TB-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories UPC2758TB-A technical specifications.
| Package/Case | SOT-363 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Power Gain | 22dB |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPC2758TB-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.