The UPC2762TB-E3 is a surface-mount SOT-363 package RF amplifier from California Eastern Laboratories. It operates at a frequency of 2.9GHz and has a nominal supply current of 27mA. The device is available in tape and reel packaging and has a thickness of 900um and width of 1.25mm. However, it is not RoHS compliant due to the presence of lead.
California Eastern Laboratories UPC2762TB-E3 technical specifications.
| Package/Case | SOT-363 |
| Frequency | 2.9GHz |
| Lead Free | Contains Lead |
| Length | 2mm |
| Nominal Supply Current | 27mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Thickness | 900um |
| Width | 1.25mm |
| RoHS | Not Compliant |
No datasheet is available for this part.