RF / Wireless & Telecom ICs 5V Gen Pur AGC Amp
California Eastern Laboratories UPC3219GV-E1 technical specifications.
| Package/Case | SSOP |
| Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for California Eastern Laboratories UPC3219GV-E1 to view detailed technical specifications.
No datasheet is available for this part.