The UPC3224TB-E3-A is a surface mount amplifier from California Eastern Laboratories with a maximum operating frequency of 3.2GHz. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 270mW. The device is designed for use with a 5V operating supply voltage and is packaged in a SOT-363 case, suitable for surface mount applications. The UPC3224TB-E3-A is not radiation hardened.
California Eastern Laboratories UPC3224TB-E3-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 3.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 270mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPC3224TB-E3-A to view detailed technical specifications.
No datasheet is available for this part.