RF Amp Chip Single GP 2GHz 5.5V 6-Pin SOT-363
California Eastern Laboratories UPC3227TB-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Power Dissipation | 270mW |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.