The UPC3227TB-E3-A is a single-channel amplifier from California Eastern Laboratories, packaged in a surface-mount SOT-363 case. It operates over a frequency range of 2GHz and can withstand temperatures between -40°C and 85°C. The device is powered by a supply voltage between 4.5V and 5.5V and dissipates a maximum of 270mW. It is available in tape and reel packaging and is not radiation hardened.
California Eastern Laboratories UPC3227TB-E3-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 270mW |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.