3 V SILICON RFIC FREQUENCY UPCONVERTER
California Eastern Laboratories UPC8106TB-A technical specifications.
| Package/Case | SOT-363 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Nominal Supply Current | 9mA |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.