UPC8106 Series 5.5 V 2 GHz 9 dB RFIC Frequency Up-Converter - SOT-363
Sign in to ask questions about the California Eastern Laboratories UPC8106TB-E3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories UPC8106TB-E3-A technical specifications.
| Package/Case | SOT-363 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Nominal Supply Current | 9mA |
| Operating Frequency | 0.1 to 2 GHz |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Power Gain | 12dB |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPC8106TB-E3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.