Up/Down Conv Mixer 3V 2GHz 6-Pin SOT-363 T/R
Sign in to ask questions about the California Eastern Laboratories UPC8112TB-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories UPC8112TB-E3 technical specifications.
| Package/Case | SOT-363 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Power Gain | 17.5dB |
| RoHS | Not Compliant |
Download the complete datasheet for California Eastern Laboratories UPC8112TB-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.