The UPC8112TB-E3-A is a surface-mount amplifier from California Eastern Laboratories with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 270mW and an operating supply voltage of 3V. The device is packaged in a SOT-363 case and is available on tape and reel. The UPC8112TB-E3-A is not radiation hardened.
Sign in to ask questions about the California Eastern Laboratories UPC8112TB-E3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories UPC8112TB-E3-A technical specifications.
| Package/Case | SOT-363 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Dissipation | 270mW |
| Power Gain | 17.5dB |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPC8112TB-E3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.