RF Integrated Circuits 2.5GHz Freq Upconvrt
California Eastern Laboratories UPC8172TB-A technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 7.5dBm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.