RF / Wireless & Telecom ICs 2.5GHZ FREQ UP CONV
California Eastern Laboratories UPC8172TB-E3 technical specifications.
| Package/Case | SOT-363 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Gain | 12.5dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.