
Up/Down Conv Mixer 3V 400MHz 6-Pin SOT-363 T/R
Sign in to ask questions about the California Eastern Laboratories UPC8172TB-E3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
California Eastern Laboratories UPC8172TB-E3-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 400MHz |
| Gain | 9.5dB |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Noise Figure | 9.5dB |
| Operating Supply Current | 13mA |
| Packaging | Tape and Reel |
| Series | UPC8172TB |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories UPC8172TB-E3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
