RF Amp Single GP 2400MHz 3.3V 6-Pin Mini-Mold
California Eastern Laboratories UPC8178TK-A technical specifications.
| Max Power Dissipation | 232mW |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.