RF Amp Single GP 2400MHz 3.3V 6-Pin Mini-Mold Embossed T/R
California Eastern Laboratories UPC8178TK-E2-A technical specifications.
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 232mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Dissipation | 232mW |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.